cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRS05C300AGE

Digi-Key Part Number
VDRS05C300AGE-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
VDRS05C300AGE
Supplier
Description
VARISTOR 470V 400A DISC 7MM
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
470 V 400 A Varistor 1 Circuit Through Hole Disc 7mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
400 A
Energy
13J
Number of Circuits
1
Capacitance @ Frequency
50 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in GBP
Tape & Box (TB)
QtyUnit PriceExt Price
5,000£0.16810£840.50
Additional Resources
AttributeDescription
Standard Package1,000