332k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
332k Ohm 1%
SFR16S Type 1%

SFR16S0003323FR500

Digi-Key Part Number
PPC332KXTR-ND - Tape & Reel (TR)
PPC332KXCT-ND - Cut Tape (CT)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
SFR16S0003323FR500
Supplier
Description
RES 332K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
332 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
332 kOhms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
-
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Additional Resources
AttributeDescription
Other Names
PPC332KXCT
PPC332KXTR-NDR
2306 187 13324
PPC332KXTR
230618713324
PPC332KXCT-NDR
5033ED332K0F12AF5
Standard Package5,000