12.7k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0001272FA500

Digi-Key Part Number
SFR16S0001272FA500-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR16S0001272FA500
Description
RES 12.7K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
12.7 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Box (TB)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Manufacturer Standard Lead Time: 30 Weeks
Request Stock Notification
All prices are in GBP
Tape & Box (TB)
QtyUnit PriceExt Price
5,000£0.02335£116.75
Unit Price without VAT:£0.02335
Unit Price with VAT:£0.02400
Additional Resources
AttributeDescription
Standard Package5,000