S SERIES 8.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S680K53S3NU83L0R

Digi-Key Part Number
S680K53S3NU83L0R-ND
Manufacturer
Manufacturer Product Number
S680K53S3NU83L0R
Description
CAP CER 68PF 6KV S3N RADIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
68 pF ±10% 6000V (6kV) Ceramic Capacitor S3N Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
S3N
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0060
All prices are in GBP
Bulk
QtyUnit PriceExt Price
10,000£0.66019£6,601.90
Additional Resources
AttributeDescription
Standard Package500