PTCTZ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTCTZ Series
2322 661 970xx Top
2322 661 970xx Side 2

PTCTZ3MR100GTE

Digi-Key Part Number
BC1568TR-ND - Tape & Reel (TR)
BC1568CT-ND - Cut Tape (CT)
BC1568DKR-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
PTCTZ3MR100GTE
Supplier
Description
PTC RESET FUSE 245V 165MA 2SMD
Detailed Description
Ceramic PTC Resettable Fuse 245V 165 mA Ih Surface Mount 2-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Ceramic
Voltage - Max
245V
Current - Max
2 A
Current - Hold (Ih) (Max)
165 mA
Current - Trip (It)
270 mA
Time to Trip
3 s
Resistance - 25°C (Typ)
10 Ohms
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.283" L x 0.394" W (7.20mm x 10.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.142" (3.60mm)
Lead Spacing
-
Approval Agency
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.40.8070
Additional Resources
AttributeDescription
Other Names
2381 661 97016-ND
PTCTZ3MR100GTX
238166197016INACTIVE
232266197016
BC1568TR
2322 661 97016
2381 661 97016
238166197016
BC1568CT
BC1568TR-NDR
2381 661 97016INACTIVE-ND
BC1568DKR
Standard Package1,500