cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP18453112061

Digi-Key Part Number
MKP18453112061-ND
Manufacturer
Manufacturer Product Number
MKP18453112061
Description
CAP FILM 0.011UF 20% 2KVDC AXIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
0.011 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Product Status
Active
Capacitance
0.011 µF
Tolerance
±20%
Voltage Rating - AC
700V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Axial
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in GBP
Bulk
QtyUnit PriceExt Price
750£1.52387£1,142.90
Additional Resources
AttributeDescription
Other Names18453112061
Standard Package750