cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1837347011D

Digi-Key Part Number
MKP1837347011D-ND
Manufacturer
Manufacturer Product Number
MKP1837347011D
Description
CAP FILM 0.047UF 1% 160VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
0.047 µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Product Status
Active
Capacitance
0.047 µF
Tolerance
±1%
Voltage Rating - AC
100V
Voltage Rating - DC
160V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.295" L x 0.295" W (7.50mm x 7.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in GBP
Bulk
QtyUnit PriceExt Price
600£0.66740£400.44
Additional Resources
AttributeDescription
Other Names1837347011D
Standard Package600