MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCT 0603
MCT0603 Series

MCT06030C5760FP500

Digi-Key Part Number
MCT06030C5760FP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030C5760FP500
Description
RES 576 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
576 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
576 Ohms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.01428£71.40
Additional Resources
AttributeDescription
Standard Package5,000