cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MALREKA05KL310X00K

Digi-Key Part Number
MALREKA05KL310X00K-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MALREKA05KL310X00K
Supplier
Description
CAP ALUM 100UF 20% 400V RADIAL
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2.65Ohm @ 120Hz 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Obsolete
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
2.65Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
667 mA @ 120 Hz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Standard Package300
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UCYW6101MHD6Nichicon25493-6939-ND£3.85000search-upgrade
UVK2G101MHDNichicon80493-12429-ND£3.29000search-direct
EKXJ451ELL101MMP1SUnited Chemi-Con11565-4884-ND£3.31000search-upgrade
ESH107M450AN2AAKEMET762399-15674-ND£2.46000search-upgrade