cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MALREKA00DD215N00K

Digi-Key Part Number
MALREKA00DD215N00K-ND
Manufacturer
Manufacturer Product Number
MALREKA00DD215N00K
Description
CAP ALUM 15UF 20% 250V RADIAL
Detailed Description
15 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 13.3Ohm @ 120Hz 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Product Status
Obsolete
Capacitance
15 µF
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
13.3Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
143 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.709" (18.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UVC2G150MPDNichicon29,397493-6679-ND£0.96000Upgrade