051 PEC-PW 3-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL219816121E3

Digi-Key Part Number
MAL219816121E3-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL219816121E3
Supplier
Description
CAP ALUM 120UF 20% 400V SNAP
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 796mOhm @ 100Hz 15000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
796mOhm @ 100Hz
Lifetime @ Temp.
15000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
1.14 A @ 100 Hz
Impedance
450 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In - 3 Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
All prices are in GBP
Bulk
QtyUnit PriceExt Price
800£4.26063£3,408.50
Additional Resources
AttributeDescription
Standard Package100