Automotive, AEC-Q200, 160 RLA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL216050479E3

Digi-Key Part Number
4838PHBK-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL216050479E3
Supplier
Description
CAP ALUM 47UF 20% 35V RADIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - 1000 Hrs @ 150°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
162.5 mA @ 100 Hz
Impedance
120 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£1.10000£1.10
10£0.86700£8.67
50£0.75120£37.56
100£0.65020£65.02
500£0.49124£245.62
1,000£0.43343£433.43
2,500£0.40454£1,011.35
5,000£0.39009£1,950.45
Additional Resources
AttributeDescription
Other Names4838PHBK
Standard Package1,000