Radial, Can

MAL214055221E3

Digi-Key Part Number
MAL214055221E3-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL214055221E3
Supplier
Description
CAP ALUM 220UF 20% 16V RADIAL
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - 2500 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2500 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
336 mA @ 100 Hz
Impedance
200 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Bulk
QtyUnit PriceExt Price
2,000£0.36186£723.72
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAL214650221E3Vishay Beyschlag/Draloric/BC Components9234485PHBK-ND£1.02000Upgrade