104 PHL-ST65 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
104 PHL-ST65 SERIES
MAL210447102E3

MAL210447102E3

Digi-Key Part Number
4563PHBK-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL210447102E3
Supplier
Description
CAP ALUM 1000UF 20% 450V SCREW
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 116mOhm 5000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
116mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
8.85 A @ 10 kHz
Impedance
66 mOhms
Lead Spacing
1.122" (28.50mm)
Size / Dimension
2.559" Dia (65.00mm)
Height - Seated (Max)
4.339" (110.20mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0085
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£44.81000£44.81
Additional Resources
AttributeDescription
Other Names4563PHBK
Standard Package16