101 PHR-ST MAL210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210252152E3

Digi-Key Part Number
MAL210252152E3-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL210252152E3
Supplier
Description
CAP ALUM 1500UF 20% 200V SCREW
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 100mOhm @ 100Hz 10000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
1500 µF
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
100mOhm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
5.5 A @ 100 Hz
Impedance
67 mOhms
Lead Spacing
0.504" (12.80mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
4.280" (108.70mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
All prices are in GBP
Bulk
QtyUnit PriceExt Price
300£14.37367£4,312.10
Additional Resources
AttributeDescription
Standard Package50