051 PEC-PW 3-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL205825223E3

Digi-Key Part Number
MAL205825223E3-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL205825223E3
Supplier
Description
CAP ALUM 22000UF 20% 16V SNAP
Detailed Description
22000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 25mOhm @ 100Hz 5000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Beyschlag/Draloric/BC Components
Tape & Box (TB)
Part Status
Active
Capacitance
22000 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
25mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
5.67 A @ 100 Hz
Impedance
21 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In - 3 Lead
Not Applicable
EAR99
8532.22.0040
100