Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL203854221E3

Digi-Key Part Number
56-MAL203854221E3-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL203854221E3
Supplier
Description
CAP ALUM 220UF 20% 10V RADIAL
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
160 mA @ 100 Hz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£0.36000£0.36
10£0.24900£2.49
50£0.18880£9.44
100£0.16440£16.44
500£0.12178£60.89
1,000£0.10350£103.50
2,500£0.09741£243.52
5,000£0.09132£456.60
Additional Resources
AttributeDescription
Other Names
56-MAL203854221E3CTINACTIVE
56-MAL203854221E3CT
56-MAL203854221E3TB-ND
56-MAL203854221E3
MAL203854221E3-ND
56-MAL203854221E3TB
56-MAL203854221E3CT-ND
Standard Package5,000