Radial, Can

MAL203854101E3

Digi-Key Part Number
MAL203854101E3-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL203854101E3
Supplier
Description
CAP ALUM 100UF 20% 10V RADIAL
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - 2500 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2500 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
195.8 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Bulk
QtyUnit PriceExt Price
1£0.28000£0.28
10£0.19500£1.95
50£0.13660£6.83
100£0.11700£11.70
500£0.08778£43.89
1,000£0.07411£74.11
2,500£0.07022£175.55
5,000£0.06631£331.55
Additional Resources
AttributeDescription
Standard Package5,000