160k Ohm 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160k Ohm 5%
VLD24 Series

HVR6800001603JAC00

Digi-Key Part Number
PPC1J160KCT-ND - Cut Tape (CT)
PPC1J160KTB-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
HVR6800001603JAC00
Supplier
Description
RES 160K OHM 1W 5% AXIAL
Detailed Description
160 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Resistance
160 kOhms
Tolerance
±5%
Power (Watts)
1W
Composition
Metal Film
Features
Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.205" Dia x 0.657" L (5.20mm x 16.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Additional Resources
AttributeDescription
Other Names
PPC1J160KTB
PPC1J160KCT
230624413164
2306 244 13164
5073HV160K0J08AFX
Standard Package500