549k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
549k Ohm 1%
HVR25 1% Series

HVR2500005493FR500

Digi-Key Part Number
PPCQF549KTR-ND - Tape & Reel (TR)
PPCQF549KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HVR2500005493FR500
Description
RES 549K OHM 1/4W 1% AXIAL
Detailed Description
549 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Resistance
549 kOhms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Additional Resources
AttributeDescription
Other Names
PPCQF549KTR
2306 241 65494
PPCQF549KCT
230624165494
5043HV549K0F12AFX
Standard Package5,000