F339X1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F339X143333MII2B0

Digi-Key Part Number
F339X143333MII2B0-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
F339X143333MII2B0
Supplier
Description
CAP FILM 0.33UF 20% 800VDC RAD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
0.33 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
0.33 µF
Tolerance
±20%
Voltage Rating - AC
330V
Voltage Rating - DC
800V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.024" L x 0.335" W (26.00mm x 8.50mm)
Height - Seated (Max)
0.709" (18.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0020
All prices are in GBP
Bulk
QtyUnit PriceExt Price
250£0.70388£175.97
Additional Resources
AttributeDescription
Other Names339X143333MII2B0
Standard Package250