D256-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D256-SERIES
LxR_6.5 x 6.35
JxR, KxR, LxR Side

D220J25C0GL63L6R

Digi-Key Part Number
1440PH-ND
Manufacturer
Manufacturer Product Number
D220J25C0GL63L6R
Description
CAP CER 22PF 500V NP0 RADIAL
Detailed Description
22 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.157" (4.00mm)
Thickness (Max)
-
Lead Spacing
0.250" (6.35mm)
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0060
Additional Resources
AttributeDescription
Other Names
1440PH
D220J25COGL63L6R
Standard Package1,000