cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC242001103

Digi-Key Part Number
BFC242001103-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC242001103
Description
CAP FILM 0.011UF 5% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Film Capacitor Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Product Status
Active
Tolerance
-
Voltage Rating - AC
-
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.492" L x 0.157" W (12.50mm x 4.00mm)
Height - Seated (Max)
0.728" (18.50mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
Long Life
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
750£1.19267£894.50
Additional Resources
AttributeDescription
Other Names222242001103
Standard Package750