cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238583182

Digi-Key Part Number
BFC238583182-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC238583182
Supplier
Description
CAP FILM 1800PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
1800 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
1800 pF
Tolerance
±5%
Voltage Rating - AC
700V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
950£0.38536£366.09
Additional Resources
AttributeDescription
Other Names222238583182
Standard Package950