cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237874223

Digi-Key Part Number
BFC237874223-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC237874223
Supplier
Description
CAP FILM 0.022UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
0.022 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
0.022 µF
Tolerance
±5%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.024" L x 0.236" W (26.00mm x 6.00mm)
Height - Seated (Max)
0.610" (15.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
Long Life
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in GBP
Bulk
QtyUnit PriceExt Price
200£2.18370£436.74
Additional Resources
AttributeDescription
Other Names222237874223
Standard Package200