cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237535393

Digi-Key Part Number
BFC237535393-ND
Manufacturer
Manufacturer Product Number
BFC237535393
Description
CAP FILM 0.039UF 1.6KVDC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
0.039 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Product Status
Active
Capacitance
0.039 µF
Tolerance
±3.5%
Voltage Rating - AC
500V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.181" L x 0.492" W (30.00mm x 12.50mm)
Height - Seated (Max)
1.004" (25.50mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in GBP
Bulk
QtyUnit PriceExt Price
350£3.00289£1,051.01
Additional Resources
AttributeDescription
Other Names222237535393
Standard Package350