VI-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-JWL-EY-B1

Digi-Key Part Number
VI-JWL-EY-B1-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VI-JWL-EY-B1
Supplier
Description
DC DC CONVERTER 28V 50W
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 28V - - 1.79A 18V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.79A
Power (Watts)
50 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-10°C ~ 100°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.36" L x 2.28" W x 1.08" H (59.9mm x 57.9mm x 27.4mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£296.83000£296.83
Additional Resources
AttributeDescription
Standard Package1