VI-200-BI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-25H-IU-B1

Digi-Key Part Number
1102-6128-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VI-25H-IU-B1
Supplier
Description
DC DC CONVERTER 52V 200W
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 52V - - 3.85A 100V - 200V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
100V
Voltage - Input (Max)
200V
Voltage - Output 1
52V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3.85A
Power (Watts)
200 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.40" W x 1.07" H (116.8mm x 61.0mm x 27.1mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£525.19000£525.19
5£447.11200£2,235.56
10£417.17400£4,171.74
50£357.87900£17,893.95
Additional Resources
AttributeDescription
Other Names
Q11776695
VI-25H-IU-B1-ND
1102-6128
Standard Package1