cms-photo-not-available

VE-21R-CX-F2

Digi-Key Part Number
VE-21R-CX-F2-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VE-21R-CX-F2
Supplier
Description
DC DC CONVERTER 7.5V 75W
Detailed Description
Isolated Module DC DC Converter 1 Output 7.5V - - 10A 21V - 32V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21V
Voltage - Input (Max)
32V
Voltage - Output 1
7.5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Power (Watts)
75 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-25°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 1.86" W x 1.05" H (116.8mm x 47.2mm x 26.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package1