Maxi Series

V375A8H300B

Digi-Key Part Number
V375A8H300B-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
V375A8H300B
Supplier
Description
DC DC CONVERTER 8V 300W
Detailed Description
Isolated Module DC DC Converter 1 Output 8V - - 37.5A 250V - 425V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
250V
Voltage - Input (Max)
425V
Voltage - Output 1
8V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
37.5A
Power (Watts)
300 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
83.1%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package1