Maxi Series

V110A48M400BG

Digi-Key Part Number
V110A48M400BG-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
V110A48M400BG
Supplier
Description
DC DC CONVERTER 48V 400W
Detailed Description
Isolated Module DC DC Converter 1 Output 48V - - 8.33A 66V - 154V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
66V
Voltage - Input (Max)
154V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
8.33A
Power (Watts)
400 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-55°C ~ 100°C
Efficiency
89.9%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package1