PRM48halfchip

PRM48DH480T250B03

Digi-Key Part Number
PRM48DH480T250B03-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
PRM48DH480T250B03
Supplier
Description
DC DC CONVERTER 48V 250W
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Pre-Regulator Module DC DC Converter 1 Output 48V - - 3.2A 38V - 60V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Tray
Part Status
Active
Type
Pre-Regulator Module
Number of Outputs
1
Voltage - Input (Min)
38V
Voltage - Input (Max)
60V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3.2A
Power (Watts)
250 W
Applications
ITE (Commercial)
Features
Remote On/Off, UVLO
Operating Temperature
0°C ~ 125°C
Efficiency
97%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tray
QtyUnit PriceExt Price
70£41.48900£2,904.23
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1