22mmx32mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMM401VSN101MP30W

Digi-Key Part Number
EKMM401VSN101MP30W-ND
Manufacturer
United Chemi-Con
Manufacturer Product Number
EKMM401VSN101MP30W
Supplier
Description
CAP ALUM 100UF 20% 400V SNAP
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.486Ohm @ 120Hz 3000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
United Chemi-Con
Bulk
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
2.486Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Ripple Current @ High Frequency
1.001 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Not Applicable
EAR99
8532.22.0040
200
(6)
400MXC100MEFCSN22X30Rubycon1071189-2754-ND£2.04000search-direct
LQS2W101MELZ30Nichicon15493-7793-ND£3.31000search-upgrade
B43254A9107M000EPCOS - TDK Electronics8495-6220-ND£2.93000search-direct
B43508A5107M000EPCOS - TDK Electronics13495-75598-ND£3.87000search-upgrade
400VXG100MEFCSN22X30Rubycon1141189-2012-ND£2.51000search-direct