GXE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXE630ETE331MK25S

Digi-Key Part Number
EGXE630ETE331MK25S-ND - Tape & Box (TB)
Manufacturer
United Chemi-Con
Manufacturer Product Number
EGXE630ETE331MK25S
Supplier
Description
CAP ALUM 330UF 20% 63V RADIAL
Detailed Description
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - 5000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Tape & Box (TB)
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
645 mA @ 120 Hz
Ripple Current @ High Frequency
1.29 A @ 100 kHz
Impedance
120 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Standard Package500