cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E82D1C1VRT822MB80T

Digi-Key Part Number
E82D1C1VRT822MB80T-ND
Manufacturer
United Chemi-Con
Manufacturer Product Number
E82D1C1VRT822MB80T
Supplier
Description
CAP ALUM 8200UF 125V RADIAL
Detailed Description
Aluminum Electrolytic Capacitors
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Bulk
Part Status
Obsolete
Ratings
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0085
Additional Resources
AttributeDescription
Standard Package64