cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPBA303

Digi-Key Part Number
OPBA303-ND
Manufacturer
TT Electronics/Optek Technology
Manufacturer Product Number
OPBA303
Supplier
Description
SENSOR OPT SLOT OPEN COLLECT MOD
Detailed Description
Optical Sensor Through-Beam 0.2" (5.08mm) Open Collector Module, Slotted
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TT Electronics/Optek Technology
Series
Package
Bulk
Part Status
Obsolete
Sensing Distance
0.2" (5.08mm)
Sensing Method
Through-Beam
Output Configuration
Open Collector
Current - DC Forward (If) (Max)
50 mA
Response Time
20ns
Operating Temperature
-40°C ~ 85°C
Mounting Type
Snap-On
Package / Case
Module, Slotted
Type
Encoder
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.8000
Additional Resources
AttributeDescription
Standard Package25