OPB609 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB609GU

Digi-Key Part Number
365-1409-2-ND - Tape & Reel (TR)
365-1409-1-ND - Cut Tape (CT)
365-1409-6-ND - Digi-Reel®
Manufacturer
TT Electronics/Optek Technology
Manufacturer Product Number
OPB609GU
Supplier
Description
SENSOR OPTO TRANS REFL SMD GULL
Detailed Description
Reflective Optical Sensor - 4-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TT Electronics/Optek Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensing Distance
-
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
50 mA
Current - DC Forward (If) (Max)
50 mA
Output Type
Phototransistor
Response Time
-
Mounting Type
Surface Mount, Gull Wing
Package / Case
4-SMD
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.8000
Additional Resources
AttributeDescription
Other Names
365-1409-1
365-1409-2
365-1409-6
Standard Package1,000