QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E12B25B5R

Digi-Key Part Number
1217-1094-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M55342E12B25B5R
Description
RES SMD 25.5KOHM 0.1% 1/10W 0603
Detailed Description
25.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TT Electronics/IRC
Series
Package
Cut Tape (CT)
Product Status
Discontinued at Digi-Key
Resistance
25.5 kOhms
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Military, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Cut Tape (CT)
QtyUnit PriceExt Price
1£4.80000£4.80
10£4.33700£43.37
Additional Resources
AttributeDescription
Other Names
1217-1094-6
1217-1094-2-MIL
1217-1094-2
1217-1094-1-MIL
1217-1094-1
PFC-W0603R-07-2552-B-3821
1217-1094-6-MIL
Standard Package500