cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8153V0T10L.5CW

Digi-Key Part Number
8153V0T10L.5CW-ND
Manufacturer
TT Electronics/BI
Manufacturer Product Number
8153V0T10L.5CW
Supplier
Description
SENSOR ROTARY 10DEG SLDR TURRET
Detailed Description
Hall Effect Sensor Rotary Position Round Shaft Solder Turret
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TT Electronics/BI
Series
Package
Bulk
Part Status
Obsolete
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 10°, Continuous
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
Round Shaft
Linearity
±0.5%
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Panel Mount
Termination Style
Solder Turret
Operating Temperature
-40°C ~ 125°C
Package / Case
Module, Round Shaft
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9031.80.8085
Additional Resources
AttributeDescription
Standard Package10