cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37SR2KLF

Digi-Key Part Number
37SR2KLF-ND
Manufacturer
TT Electronics/BI
Manufacturer Product Number
37SR2KLF
Supplier
Description
TRIMMER 2K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TT Electronics/BI
Series
Package
Bulk
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±20%
Temperature Coefficient
±250ppm/°C
Number of Turns
1
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8050
All prices are in GBP
Bulk
QtyUnit PriceExt Price
8,000£0.25319£2,025.52
Additional Resources
AttributeDescription
Standard Package8,000