UR020-003-RA | |
---|---|
DigiKey Part Number | TL492-ND |
Manufacturer | |
Manufacturer Product Number | UR020-003-RA |
Description | CBL USB2.0 A PLUG-A PLUG R/A 3' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male, Right Angle 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | - | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £6.65000 | £6.65 |
10 | £5.42100 | £54.21 |
25 | £4.99760 | £124.94 |
50 | £4.69920 | £234.96 |
100 | £4.41920 | £441.92 |
250 | £4.07460 | £1,018.65 |
500 | £4.04936 | £2,024.68 |
Unit Price without VAT: | £6.65000 |
---|---|
Unit Price with VAT: | £7.98000 |