ULTRACOPY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULTRACOPY

Digi-Key Part Number
TL277-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
ULTRACOPY
Supplier
Description
SURGE SUPPR 20A 2OUT DIRECT PLUG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
Part Status
Obsolete
Type
Outlet Strip, Surge Protector
Mounting Type
-
Current - Max
20A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-20P
Connector - AC Output
NEMA 5-20R
Voltage - Input
120V
Housing Material
Steel
Media Lines Protected
-
AC Outlets
2
Energy
600J
Cord Length
Without Cord
Approval Agency
CSA, cUL, UL
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
Additional Resources
AttributeDescription
Other NamesTL277
Standard Package6