P314-006

DigiKey Part Number
TL638-ND
Manufacturer
Manufacturer Product Number
P314-006
Description
CABLE ADAPTER 3.5MM-M 2 RCA-M 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Stereo Phone Plug, 3.5mm (1/8") To Phono (RCA) Plug (2) 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Phone Plug, 3.5mm (1/8")
2nd Connector
Phono (RCA) Plug (2)
Channels
Stereo
Length
6.0' (1.83m)
Color
Black
Shielding
-
Usage
Headphones, Y-Adapter
In-Stock: 97
Factory Stock: 1,400
Can ship immediately
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.31000£3.31
10£2.69600£26.96
25£2.48520£62.13
50£2.33700£116.85
100£2.19770£219.77
250£2.02624£506.56
500£1.90554£952.77
1,000£1.89066£1,890.66
Manufacturers Standard Package
Unit Price without VAT:£3.31000
Unit Price with VAT:£3.97200
Alternate Length
CABLE ADT 3.5MM-M 2 RCA-M 12'
In-Stock: 281
Unit Price: £4.51000