P312-001-2RA | |
---|---|
DigiKey Part Number | TL1217-ND |
Manufacturer | |
Manufacturer Product Number | P312-001-2RA |
Description | M/M MINI-STEREO CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8"), Right Angle To Phone Plug, 3.5mm (1/8"), Right Angle 1.0' (30.50cm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
2nd Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 1.0' (30.50cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | £4.12000 | £4.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £4.12000 | £4.12 |
10 | £3.15900 | £31.59 |
25 | £2.84920 | £71.23 |
50 | £2.63880 | £131.94 |
100 | £2.44790 | £244.79 |
250 | £2.22240 | £555.60 |
500 | £2.07026 | £1,035.13 |
1,000 | £1.93248 | £1,932.48 |
2,500 | £1.81226 | £4,530.65 |
Unit Price without VAT: | £4.12000 |
---|---|
Unit Price with VAT: | £4.94400 |