N458-001-62 | |
---|---|
DigiKey Part Number | TL1127-ND |
Manufacturer | |
Manufacturer Product Number | N458-001-62 |
Description | FIBER OPTC CBL LC-SC DUPLX 305MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 62.5/125 1.00' (305mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 1.00' (305mm) | |
Type | Multimode, Duplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | £34.87000 | £34.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £34.87000 | £34.87 |
10 | £26.99300 | £269.93 |
25 | £24.49360 | £612.34 |
50 | £22.80700 | £1,140.35 |
100 | £21.27970 | £2,127.97 |
250 | £19.87676 | £4,969.19 |
Unit Price without VAT: | £34.87000 |
---|---|
Unit Price with VAT: | £41.84400 |