B118-002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B118-002

Digi-Key Part Number
B118-002-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
B118-002
Supplier
Description
HDMI SPLITTER 2-PORT 1080P HDCP
Detailed Description
HDMI Splitter -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Obsolete
Type
HDMI Splitter
For Use With/Related Products
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8537.10.9170
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
B118-002-UHDTripp Lite22TL2007-ND£40.00000Direct