MM200-NIST | |
---|---|
DigiKey Part Number | 2329-MM200-NIST-ND |
Manufacturer | Triplett |
Manufacturer Product Number | MM200-NIST |
Description | MM200 COMPACT MULTIMETER W/CERT |
Customer Reference | |
Detailed Description | Manual Average Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Resistance, Temperature Continuity, Non-Contact Voltage Detection Function Features Auto Off, Hold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD | |
Display Count | 4000 | |
Function | Voltage, Resistance, Temperature | |
Functions, Extra | Continuity, Non-Contact Voltage Detection | |
Features | Auto Off, Hold | |
Ranging | Manual | |
Response | Average | |
Ratings | CAT III 600V | |
Includes | Battery, Certificate, Temperature Probe, Test Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £75.53000 | £75.53 |
Unit Price without VAT: | £75.53000 |
---|---|
Unit Price with VAT: | £90.63600 |