WFHOUND

DigiKey Part Number
2329-WFHOUND-ND
Manufacturer
Triplett
Manufacturer Product Number
WFHOUND
Description
RF ANLZ HH 2.4-2.495GHZ/5.85GHZ
Customer Reference
Detailed Description
2.4GHz ~ 2.495GHz, 5.15GHz ~ 5.85GHz Handheld Spectrum Analyzer -95 ~ 0dBm Hold, USB Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett
Series
-
Packaging
Box
Part Status
Active
Type
Spectrum Analyzer
Style
Handheld
Frequency Range
2.4GHz ~ 2.495GHz, 5.15GHz ~ 5.85GHz
Amplitude (Level) Range
-95 ~ 0dBm
Features
Hold, USB Port
Includes
-
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£472.43000£472.43