XFORMER 20.0VA TO61-1617
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPP12-1600-B

Digi-Key Part Number
VPP12-1600-B-ND
Manufacturer
Triad Magnetics
Manufacturer Product Number
VPP12-1600-B
Supplier
Description
TRANSF 6.3VAC 3.2A WORLD SERIES
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Triad Magnetics
Series
*
Part Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4035
All prices are in GBP
VPP12-1600-B-ND
QtyUnit PriceExt Price
1£8.63000£8.63
10£6.60900£66.09
25£5.59920£139.98
50£5.50760£275.38
100£5.23220£523.22
250£5.17712£1,294.28
500£5.10366£2,551.83
1,000£5.04858£5,048.58
Additional Resources
AttributeDescription
Other NamesQ5183728
Standard Package1