C-14X

C-14X

Digi-Key Part Number
237-1774-ND
Manufacturer
Triad Magnetics
Manufacturer Product Number
C-14X
Supplier
Description
FIXED IND 6H 200MA 150 OHM CHASS
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
6 H Unshielded Wirewound Inductor 200 mA 150Ohm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Triad Magnetics
Series
Package
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
6 H
Tolerance
-20%, +50%
Current Rating (Amps)
200 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
150Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
120 Hz
Mounting Type
Chassis Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
4.000" L x 2.250" W (101.60mm x 57.15mm)
Height - Seated (Max)
2.598" (66.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Bulk
QtyUnit PriceExt Price
1$15.79000$15.79
10$15.24600$152.46
Additional Resources
AttributeDescription
Other Names237-1774
Standard Package1